

TG-A4040-60-60-0.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A4040-60-60-0.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A4040-60-60-0.0 |
Description | SILICONE THERMAL PUTTY 60CC |
Customer Reference | |
Detailed Description | Thermal Silicone Putty 60cc Container |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Silicone Putty | |
Size / Dimension | 60cc Container | |
Usable Temperature Range | -58°F ~ 356°F (-50°C ~ 180°C) | |
Color | Blue | |
Thermal Conductivity | 3.00W/m-K | |
Features | Low Outgassing (ASTM E595) | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |

