Thermal Pad Green 270.00mm x 270.00mm Square Tacky - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200LC-270-270-1.5

DigiKey Part Number
1168-TG-A6200LC-270-270-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A6200LC-270-270-1.5
Description
THERMAL PAD 270X270MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 270.00mm x 270.00mm Square Tacky - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Thermal Pad
Shape
Square
Outline
270.00mm x 270.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
Tacky - One Side
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
5.0W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1140,24000 €140,24 €
10124,08200 €1 240,82 €
25118,16720 €2 954,18 €
50113,87400 €5 693,70 €
Manufacturers Standard Package
Unit Price without VAT:140,24000 €
Unit Price with VAT:172,49520 €