
TG-N4000-55CC | |
|---|---|
DigiKey Part Number | 1168-TG-N4000-55CC-ND |
Manufacturer | |
Manufacturer Product Number | TG-N4000-55CC |
Description | NON SILICONE PUTTY 55CC SYRINGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Non-Silicone Putty 55cc Syringe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Silicone Putty | |
Size / Dimension | 55cc Syringe | |
Usable Temperature Range | -40°F ~ 257°F (-40°C ~ 125°C) | |
Color | Blue, Purple | |
Thermal Conductivity | 4.0W/m-K | |
Features | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,21000 € | 82,21 € |
| 10 | 72,74700 € | 727,47 € |
| 25 | 69,28200 € | 1 732,05 € |
| 50 | 66,76780 € | 3 338,39 € |
| 100 | 64,34210 € | 6 434,21 € |
| Unit Price without VAT: | 82,21000 € |
|---|---|
| Unit Price with VAT: | 101,11830 € |

