RF ANTENNA UWB Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UWCCP.01

DigiKey Part Number
931-1597-2-ND - Tape & Reel (TR)
931-1597-1-ND - Cut Tape (CT)
931-1597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWCCP.01
Description
ACCURAUWB UWCCP.01 6-7 GHZ EMBED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF ANTENNA UWB Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
UWCCP.01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Taoglas Limited
Return Loss
-8dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
6.5dBi
Part Status
Active
Power - Max
10 W
Frequency Group
SHF (f > 4GHz)
Termination
Solder
Frequency (Center/Band)
6.49GHz
Mounting Type
Surface Mount
Frequency Range
6.24GHz ~ 6.74GHz
Height (Max)
0.079" (2.00mm)
Antenna Type
Chip
Applications
UWB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,50000 €7,50 €
105,82000 €58,20 €
255,40000 €135,00 €
1004,93810 €493,81 €
2504,78528 €1 196,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7004,52947 €3 170,63 €
1 4004,43011 €6 202,15 €
Manufacturers Standard Package
Unit Price without VAT:7,50000 €
Unit Price with VAT:9,22500 €