1 Coil, 1 Layer 16.7µH Wireless Charging Coil Receiver 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR444025-17M6-G

DigiKey Part Number
445-175290-ND
Manufacturer
Manufacturer Product Number
WR444025-17M6-G
Description
RX 1 COIL, 1 LYR 16.7UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 16.7µH Wireless Charging Coil Receiver 650mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 1 Layer
Series
Inductance
16.7µH
Packaging
Tray
DC Resistance (DCR)
650mOhm
Part Status
Active
Size / Dimension
1.71" L x 1.56" W x 0.02" H (43.5mm x 39.5mm x 0.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 154
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,85000 €6,85 €
105,63500 €56,35 €
255,21280 €130,32 €
804,72350 €377,88 €
1604,45450 €712,72 €
3204,20119 €1 344,38 €
5604,00748 €2 244,19 €
1 0403,96445 €4 123,03 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,85000 €
Unit Price with VAT:8,42550 €