
ATB2012-50011-T000 | |
|---|---|
DigiKey Part Number | 445-6138-2-ND - Tape & Reel (TR) 445-6138-1-ND - Cut Tape (CT) 445-6138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATB2012-50011-T000 |
Description | BALUN 40MHZ-860MHZ 50/50 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 40MHz ~ 860MHz 50 / 50Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATB2012-50011-T000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 40MHz ~ 860MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 2.5dB | |
Return Loss (Min) | - | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,31500 € | 3,15 € |
| 25 | 0,30240 € | 7,56 € |
| 50 | 0,29400 € | 14,70 € |
| 100 | 0,28540 € | 28,54 € |
| 250 | 0,27432 € | 68,58 € |
| 500 | 0,26618 € | 133,09 € |
| 1 000 | 0,25821 € | 258,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24098 € | 481,96 € |
| 4 000 | 0,23367 € | 934,68 € |
| 6 000 | 0,22947 € | 1 376,82 € |
| 10 000 | 0,22427 € | 2 242,70 € |
| 14 000 | 0,22090 € | 3 092,60 € |
| 20 000 | 0,21737 € | 4 347,40 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41820 € |









