
B41866C5108M000 | |
|---|---|
DigiKey Part Number | 495-B41866C5108M000-ND |
Manufacturer | |
Manufacturer Product Number | B41866C5108M000 |
Description | CAP ALUM 1000UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 110mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | B41866C5108M000 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ High Frequency 1.105 A @ 100 kHz |
Part Status Active | Impedance 104 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,92900 € | 9,29 € |
| 50 | 0,72100 € | 36,05 € |
| 350 | 0,56374 € | 197,31 € |
| 700 | 0,52469 € | 367,28 € |
| 1 050 | 0,50498 € | 530,23 € |
| 2 800 | 0,46528 € | 1 302,78 € |
| 5 250 | 0,44480 € | 2 335,20 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,75890 € |

