
B43504B2477M000 | |
|---|---|
DigiKey Part Number | 495-4259-ND |
Manufacturer | |
Manufacturer Product Number | B43504B2477M000 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 270mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Part Status Not For New Designs | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 270mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGW2E471MELB25 | Nichicon | 0 | 493-3222-ND | 5,06000 € | Similar |
| 381LR471M250K022 | Cornell Dubilier Knowles | 0 | 338-2498-ND | 3,01419 € | Parametric Equivalent |
| 381LX471M250K022 | Cornell Dubilier Knowles | 2 811 | 338-2553-ND | 5,26000 € | Parametric Equivalent |
| LGU2E471MELB | Nichicon | 251 | 493-2765-ND | 4,81000 € | Parametric Equivalent |
| MAL225933471E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225933471E3-ND | 3,61030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 € | 6,93 € |
| 10 | 4,91600 € | 49,16 € |
| 80 | 3,90150 € | 312,12 € |
| 160 | 3,67063 € | 587,30 € |
| 560 | 3,38398 € | 1 895,03 € |
| Unit Price without VAT: | 6,93000 € |
|---|---|
| Unit Price with VAT: | 8,52390 € |

