
B66387G2500X187 | |
|---|---|
DigiKey Part Number | B66387G2500X187-ND |
Manufacturer | |
Manufacturer Product Number | B66387G2500X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 2.559" (65.00mm) Length 1.079" (27.40mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66387G2500X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 65 x 32 x 27 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 0.27 | |
Effective Length (le) mm | 147.0 | |
Effective Area (Ae) mm² | 535.0 | |
Minimum Core Cross Section (Amin) mm² | 529.0 | |
Effective Magnetic Volume (Ve) mm³ | 78600.0 | |
Finish | Uncoated | |
Height | 1.291" (32.80mm) | |
Length | 2.559" (65.00mm) | |
Width | 1.079" (27.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 4,02196 € | 450,46 € |
| Unit Price without VAT: | 4,02196 € |
|---|---|
| Unit Price with VAT: | 4,94701 € |


