
B82422T1103J000 | |
|---|---|
DigiKey Part Number | 495-5645-2-ND - Tape & Reel (TR) 495-5645-1-ND - Cut Tape (CT) 495-5645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82422T1103J000 |
Description | FIXED IND 10UH 150MA 2.1 OHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 150 mA 2.1Ohm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82422T1103J000 Models |
Category | DC Resistance (DCR) 2.1Ohm Max |
Mfr | Q @ Freq 27 @ 2.52MHz |
Series | Frequency - Self Resonant 30MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD, J-Lead |
Tolerance ±5% | Supplier Device Package 1210 (3225 Metric) |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Shielding Unshielded | Height - Seated (Max) 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,24400 € | 6,10 € |
| 50 | 0,23000 € | 11,50 € |
| 100 | 0,21680 € | 21,68 € |
| 250 | 0,20056 € | 50,14 € |
| 500 | 0,18910 € | 94,55 € |
| 1 000 | 0,17830 € | 178,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,15211 € | 304,22 € |
| 4 000 | 0,14343 € | 573,72 € |
| 6 000 | 0,13859 € | 831,54 € |
| 10 000 | 0,13273 € | 1 327,30 € |
| 14 000 | 0,12901 € | 1 806,14 € |
| 20 000 | 0,12780 € | 2 556,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39360 € |

