
B82472G6333M000 | |
|---|---|
DigiKey Part Number | 495-5679-2-ND - Tape & Reel (TR) 495-5679-1-ND - Cut Tape (CT) 495-5679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472G6333M000 |
Description | FIXED IND 33UH 1.15A 150 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.15 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472G6333M000 Models |
Category | Current - Saturation (Isat) 1.05A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA74-330-R | Eaton - Electronics Division | 227 | 283-3633-1-ND | 0,71000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,70600 € | 7,06 € |
| 100 | 0,58080 € | 58,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,43638 € | 436,38 € |
| 2 000 | 0,41152 € | 823,04 € |
| 3 000 | 0,39765 € | 1 192,95 € |
| 5 000 | 0,38607 € | 1 930,35 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,05780 € |

