1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)

C1608X6S1C105K080AC

DigiKey Part Number
445-7436-2-ND - Tape & Reel (TR)
445-7436-1-ND - Cut Tape (CT)
445-7436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1C105K080AC
Description
CAP CER 1UF 16V X6S 0603
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1C105K080AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1E105K080ABTDK4 277445-7434-1-ND0,20000 €Upgrade
C1608X6S1H105K080ACTDK155 147445-7424-1-ND0,18000 €Upgrade
C1608X6S1V105K080ABTDK2 306445-7430-1-ND0,20000 €Upgrade
C1608X7R1C105K080ACTDK597 661445-1604-1-ND0,10000 €Upgrade
C1608X7R1E105K080ABTDK294 071445-5956-1-ND0,15000 €Upgrade
In-Stock: 2 415
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,08000 €0,80 €
500,05600 €2,80 €
1000,04900 €4,90 €
5000,03686 €18,43 €
1 0000,03315 €33,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,02680 €107,20 €
8 0000,02480 €198,40 €
12 0000,02380 €285,60 €
20 0000,02269 €453,80 €
28 0000,02204 €617,12 €
40 0000,02141 €856,40 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,17220 €