


MLP2520S100MT0S1 | |
|---|---|
DigiKey Part Number | 445-9504-2-ND - Tape & Reel (TR) 445-9504-1-ND - Cut Tape (CT) 445-9504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLP2520S100MT0S1 |
Description | FIXED IND 10UH 700MA 364 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Multilayer Inductor 700 mA 364mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLP2520S100MT0S1 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 364mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 2 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1008 (2520 Metric) |
Material - Core | Supplier Device Package 1008 (2520 Metric) |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,18900 € | 1,89 € |
| 100 | 0,15540 € | 15,54 € |
| 1 000 | 0,12782 € | 127,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,11421 € | 342,63 € |
| 6 000 | 0,10769 € | 646,14 € |
| 9 000 | 0,10406 € | 936,54 € |
| 15 000 | 0,09966 € | 1 494,90 € |
| 21 000 | 0,09687 € | 2 034,27 € |
| 30 000 | 0,09399 € | 2 819,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |


