
MLZ1005M1R0WT000 | |
|---|---|
DigiKey Part Number | 445-6379-2-ND - Tape & Reel (TR) 445-6379-1-ND - Cut Tape (CT) 445-6379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLZ1005M1R0WT000 |
Description | FIXED IND 1UH 450MA 350 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 450 mA 350mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLZ1005M1R0WT000 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 350mOhm |
Series | Frequency - Self Resonant 170MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Current - Saturation (Isat) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,10500 € | 10,50 € |
| 1 000 | 0,08632 € | 86,32 € |
| 5 000 | 0,07529 € | 376,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06963 € | 696,30 € |
| 20 000 | 0,06567 € | 1 313,40 € |
| 30 000 | 0,06345 € | 1 903,50 € |
| 50 000 | 0,06077 € | 3 038,50 € |
| 70 000 | 0,05907 € | 4 134,90 € |
| 100 000 | 0,05769 € | 5 769,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18450 € |

