33 µH Shielded Drum Core, Wirewound Inductor 1.3 A 312mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLS5045EX-330M-H

DigiKey Part Number
445-VLS5045EX-330M-HTR-ND - Tape & Reel (TR)
445-VLS5045EX-330M-HCT-ND - Cut Tape (CT)
445-VLS5045EX-330M-HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLS5045EX-330M-H
Description
FIXED IND 33UH 1.3A 312 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 1.3 A 312mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLS5045EX-330M-H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
312mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.209" L x 0.197" W (5.30mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.177" (4.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,27200 €2,72 €
250,25200 €6,30 €
500,23740 €11,87 €
1000,22390 €22,39 €
2500,20716 €51,79 €
5000,19532 €97,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5000,17285 €259,27 €
3 0000,16299 €488,97 €
4 5000,15748 €708,66 €
7 5000,15082 €1 131,15 €
10 5000,14659 €1 539,19 €
15 0000,14224 €2 133,60 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40590 €