Parametric Equivalent

SFR-1/4-0-SP | |
|---|---|
DigiKey Part Number | A132491-50-ND |
Manufacturer | |
Manufacturer Product Number | SFR-1/4-0-SP |
Description | HEAT SHRINK TUBING 50' |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.252" (6.40mm) 1.75 to 1 Black 50.0' (15.2m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Series | Features Abrasion Resistant, Flame Retardant, Fluid Resistant |
Packaging Bulk | Color |
Part Status Discontinued at DigiKey | Operating Temperature -75°C ~ 180°C |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 50.0' (15.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.252" (6.40mm) | Base Product Number |
Inner Diameter - Recovered 0.143" (3.63mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFR-1/4-0-SP | TE Connectivity | 0 | 1111-SFR-1/4-0-SP-ND | 22,16750 € | Parametric Equivalent |





