
1-2304525-3 | |
|---|---|
DigiKey Part Number | 17-1-2304525-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2304525-3 |
Description | 3P DUOPLUG MK II |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-2304525-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Glow Wire Compliant, Mates to PCB | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,24900 € | 2,49 € |
| 25 | 0,23320 € | 5,83 € |
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,21150 € | 21,15 € |
| 250 | 0,19828 € | 49,57 € |
| 500 | 0,18880 € | 94,40 € |
| 1 000 | 0,17977 € | 179,77 € |
| 2 500 | 0,16850 € | 421,25 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35670 € |

