New Product
12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
1-2495754-2
1-2495754-2

1-2495754-2

DigiKey Part Number
17-1-2495754-2TR-ND - Tape & Reel (TR)
17-1-2495754-2CT-ND - Cut Tape (CT)
17-1-2495754-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1-2495754-2
Description
0.8MM CRIMP RECEPTACLE WTB 12POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.031" (0.80mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2495754-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,28000 €2,80 €
250,26240 €6,56 €
500,24980 €12,49 €
1000,23790 €23,79 €
2500,22296 €55,74 €
5000,21230 €106,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,20620 €206,20 €
2 0000,19635 €392,70 €
3 0000,19081 €572,43 €
5 0000,18406 €920,30 €
7 0000,17974 €1 258,18 €
10 0000,17527 €1 752,70 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40590 €