
1123933-1 | |
|---|---|
DigiKey Part Number | 17-1123933-1-ND |
Manufacturer | |
Manufacturer Product Number | 1123933-1 |
Description | DIAGNOSTIC 16P PLUG(BRAKT TYPE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.339" (8.60mm) |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Male Pin | Color Natural |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch 0.157" (4.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,51467 € | 908,80 € |
| Unit Price without VAT: | 1,51467 € |
|---|---|
| Unit Price with VAT: | 1,86304 € |



