4 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

144998-5

DigiKey Part Number
144998-5-ND
Manufacturer
Manufacturer Product Number
144998-5
Description
CONN RCPT HSG 4POS 5.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle White 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
144998-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 999
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,50200 €15,02 €
251,40720 €35,18 €
501,34020 €67,01 €
1001,27600 €127,60 €
2501,19608 €299,02 €
5001,13896 €569,48 €
1 0001,08460 €1 084,60 €
3 0001,00375 €3 011,25 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,16480 €