42 (36 + 6 Power) Position Housing for Male Pins Connector Blue Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

202515-3

DigiKey Part Number
A112973-ND
Manufacturer
Manufacturer Product Number
202515-3
Description
CONN PLUG HSG 42POS BLUE PNL MNT
Customer Reference
Detailed Description
42 (36 + 6 Power) Position Housing for Male Pins Connector Blue Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
202515-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
5
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Panel Mount
Series
Connector Usage
Plug
Packaging
Box
Color
Blue
Part Status
Obsolete
Note
Contacts Sold Separately
Connector Type
Housing for Male Pins
Base Product Number
Number of Positions
42 (36 + 6 Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.