
928909-5 | |
|---|---|
DigiKey Part Number | 17-928909-5TR-ND - Tape & Reel (TR) 17-928909-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928909-5 |
Description | POS-LOCK STECKH 6,3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 928909-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,24080 € | 6,02 € |
| 50 | 0,22940 € | 11,47 € |
| 100 | 0,21840 € | 21,84 € |
| 250 | 0,20476 € | 51,19 € |
| 500 | 0,19496 € | 97,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,18040 € | 270,60 € |
| 3 000 | 0,17178 € | 515,34 € |
| 4 500 | 0,16694 € | 751,23 € |
| 7 500 | 0,16103 € | 1 207,73 € |
| 10 500 | 0,15725 € | 1 651,12 € |
| 15 000 | 0,15335 € | 2 300,25 € |
| 37 500 | 0,14375 € | 5 390,62 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36900 € |

