Parametric Equivalent

2386606-2 | |
|---|---|
DigiKey Part Number | 1734-2386606-2-ND |
Manufacturer | |
Manufacturer Product Number | 2386606-2 |
Description | 2P,PIN HSG ASSY,180DEG,COD B,GEM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.315" (8.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2386606-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.315" (8.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,78034 € | 3 901,70 € |
| Unit Price without VAT: | 0,78034 € |
|---|---|
| Unit Price with VAT: | 0,95982 € |




