Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3051-000005-01KPG

DigiKey Part Number
MSP3102P4-ND
Manufacturer
Manufacturer Product Number
M3051-000005-01KPG
Description
SENSOR 1000PSIG 1/4"NPT .02A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
9V ~ 30V
Manufacturer
TE Connectivity Measurement Specialties
Port Size
Male - 1/4" (6.35mm) NPT
Series
Port Style
Threaded
Packaging
Bulk
Features
Amplified Output, Temperature Compensated
Part Status
Active
Termination Style
Cable
Pressure Type
Vented Gauge
Maximum Pressure
2000PSI (13789.51kPa)
Operating Pressure
1000PSI (6894.76kPa)
Operating Temperature
-20°C ~ 85°C
Output Type
Analog Current
Package / Case
Cylinder
Output
4 mA ~ 20 mA
Base Product Number
Accuracy
±1%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120100,50075 €12 060,09 €
Unit Price without VAT:100,50075 €
Unit Price with VAT:123,61592 €