
CRGP1206F1K5 | |
|---|---|
DigiKey Part Number | A130540TR-ND - Tape & Reel (TR) A130540CT-ND - Cut Tape (CT) A130540DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F1K5 |
Description | RES 1.5K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F1K5 Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,09400 € | 2,35 € |
| 50 | 0,08100 € | 4,05 € |
| 100 | 0,07060 € | 7,06 € |
| 250 | 0,06012 € | 15,03 € |
| 500 | 0,05404 € | 27,02 € |
| 1 000 | 0,04923 € | 49,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,04154 € | 207,70 € |
| 10 000 | 0,03930 € | 393,00 € |
| 15 000 | 0,03821 € | 573,15 € |
| 25 000 | 0,03702 € | 925,50 € |
| 35 000 | 0,03634 € | 1 271,90 € |
| 50 000 | 0,03570 € | 1 785,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27060 € |

