
RD7127-36-1M0 | |
|---|---|
DigiKey Part Number | 817-1626-ND |
Manufacturer | |
Manufacturer Product Number | RD7127-36-1M0 |
Description | CMC 1MH 36A 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 36A (Typ) DCR 3.3mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 36A (Typ) | |
DC Resistance (DCR) (Max) | 3.3mOhm (Typ) | |
Voltage Rating - DC | 850V | |
Voltage Rating - AC | 600V | |
Operating Temperature | -25°C ~ 110°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.756" L x 2.756" W (70.00mm x 70.00mm) | |
Height (Max) | 1.594" (40.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,89000 € | 30,89 € |
| 10 | 25,40700 € | 254,07 € |
| 25 | 23,51200 € | 587,80 € |
| 50 | 22,17520 € | 1 108,76 € |
| 100 | 21,56010 € | 2 156,01 € |
| Unit Price without VAT: | 30,89000 € |
|---|---|
| Unit Price with VAT: | 37,99470 € |

