DR-25-1-1/2-0-SP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 8
Unit Price: 31,83000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 15,22390 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 21,19520 €
Datasheet
New Product
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR-25-1-1/2-0-SP

DigiKey Part Number
1111-DR-25-1-1/2-0-SP-ND
Manufacturer
Manufacturer Product Number
DR-25-1-1/2-0-SP
Description
HEAT SHRINK TUBING AND SLEEVES H
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.750" (19.05mm)
Mfr
Recovered Wall Thickness
0.095" (2.41mm)
Series
Material
Packaging
Spool
Features
Abrasion Resistant, Chemical Resistant, Heat Resistant, Fluid Resistant, Flame Retardant, Fuel Resistant, Oil Resistant
Part Status
Active
Color
Type
Operating Temperature
-75°C ~ 150°C
Shrinkage Ratio
Qualification
AMS-DTL-23053/16
Length
100.0' (30.5m)
Shrink Temperature
150°C
Inner Diameter - Supplied
1.500" (38.10mm)
Shelf Life
36 Months
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DR-25-1-1/2-0-SPTE Connectivity Aerospace, Defense and Marine8A124393-DS-ND31,83000 €Parametric Equivalent
DR-25-1-1/2-0-SPTE Connectivity Aerospace, Defense and Marine0A124393-100-ND15,22390 €Parametric Equivalent
F60011/2 BK005Alpha Wire0F60011/2BK005-ND21,19520 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1522,32933 €334,94 €
Manufacturers Standard Package
Unit Price without VAT:22,32933 €
Unit Price with VAT:27,46508 €