
TAT-125-3/8-0-1IN | |
|---|---|
DigiKey Part Number | 1111-TAT-125-3/8-0-1IN-ND |
Manufacturer | |
Manufacturer Product Number | TAT-125-3/8-0-1IN |
Description | TAT-125-3/8-0-1IN |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.187" (4.75mm) |
Mfr | Recovered Wall Thickness 0.029" (0.74mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 95°C |
Length 0.083' (25.40mm, 1.00") | Storage/Refrigeration Temperature 65°F ~ 95°F (18°C ~ 35°C) |
Inner Diameter - Supplied 0.375" (9.53mm) | Shelf Life 60 Months |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,11780 € | 7 068,00 € |
| Unit Price without VAT: | 0,11780 € |
|---|---|
| Unit Price with VAT: | 0,14489 € |

