
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Techflex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.750" (44.45mm) | |
Diameter - Inside, Expanded | 2.750" (69.85mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black, White | |
Length | 200' (60.96m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | Gasoline Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Clean Cut | |
Material Flammability Rating | UL VW-1 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,22000 € | 213,22 € |
| 2 | 196,10500 € | 392,21 € |
| 3 | 186,73667 € | 560,21 € |
| 5 | 175,57000 € | 877,85 € |
| 7 | 168,58143 € | 1 180,07 € |
| 10 | 161,48000 € | 1 614,80 € |
| 25 | 144,57760 € | 3 614,44 € |
| 50 | 132,98120 € | 6 649,06 € |
| Unit Price without VAT: | 213,22000 € |
|---|---|
| Unit Price with VAT: | 262,26060 € |



