New at DigiKey
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-06132

DigiKey Part Number
839-10-06132-ND
Manufacturer
Manufacturer Product Number
10-06132
Description
CBL USB 2.0 C TO C PLUG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable C Male to C Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
10-06132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
21 AWG, 23 AWG, 28 AWG, 30 AWG
Shielding
Shielded
Color
White
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8002,03900 €1 631,20 €
Unit Price without VAT:2,03900 €
Unit Price with VAT:2,50797 €