
10-06142 | |
|---|---|
DigiKey Part Number | 839-10-06142-ND |
Manufacturer | |
Manufacturer Product Number | 10-06142 |
Description | CBL USB 2.0 C TO A PLUG 9.84' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to C Male 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 10-06142 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 21 AWG, 23 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 3,15852 € | 1 516,09 € |
| Unit Price without VAT: | 3,15852 € |
|---|---|
| Unit Price with VAT: | 3,88498 € |

