
10-06203 | |
|---|---|
DigiKey Part Number | 839-10-06203-ND |
Manufacturer | |
Manufacturer Product Number | 10-06203 |
Description | CIRC CBL 8POS RCP TO PLUG 16.40' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06203 Models |
Category | 2nd Connector Number of Positions 8 |
Manufacturer Tensility International Corp | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Female Sockets | Assembly Configuration Standard |
1st Connector Number of Positions 8 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP67 - Dust Tight, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,59000 € | 38,59 € |
| 10 | 32,80100 € | 328,01 € |
| 25 | 30,74800 € | 768,70 € |
| 50 | 29,28120 € | 1 464,06 € |
| 100 | 27,88500 € | 2 788,50 € |
| 250 | 26,14164 € | 6 535,41 € |
| Unit Price without VAT: | 38,59000 € |
|---|---|
| Unit Price with VAT: | 47,46570 € |

