
10-06219 | |
|---|---|
DigiKey Part Number | 839-10-06219-ND |
Manufacturer | |
Manufacturer Product Number | 10-06219 |
Description | CIRC CBL 4POS PLUG TO WIRE 4.92' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | 10-06219 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Tensility International Corp | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 4 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 € | 13,75 € |
| 10 | 11,68700 € | 116,87 € |
| 25 | 10,95520 € | 273,88 € |
| 50 | 10,43240 € | 521,62 € |
| 100 | 9,93450 € | 993,45 € |
| 250 | 9,31296 € | 2 328,24 € |
| 500 | 8,86896 € | 4 434,48 € |
| 1 000 | 8,44626 € | 8 446,26 € |
| Unit Price without VAT: | 13,75000 € |
|---|---|
| Unit Price with VAT: | 16,91250 € |

