
30-03381 | |
|---|---|
DigiKey Part Number | 839-30-03381-ND 839-30-03381-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03381 |
Description | CABLE 4COND 28AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20387 | |
Features | Drain Wire, Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 € | 3,05 € |
| 5 | 2,73000 € | 13,65 € |
| 10 | 2,59900 € | 25,99 € |
| 25 | 2,43600 € | 60,90 € |
| 50 | 2,31800 € | 115,90 € |
| 100 | 2,20520 € | 220,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 1,53392 € | 234,69 € |
| 306 | 1,45863 € | 446,34 € |
| 459 | 1,41599 € | 649,94 € |
| 765 | 1,36792 € | 1 046,46 € |
| Unit Price without VAT: | 3,05000 € |
|---|---|
| Unit Price with VAT: | 3,75150 € |




