
50-00001 | |
|---|---|
DigiKey Part Number | 839-50-00001-ND |
Manufacturer | |
Manufacturer Product Number | 50-00001 |
Description | CONN PWR PLUG 1.1X3.5MM SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Plug 1.10mm ID (0.043"), 3.50mm OD (0.138") Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 50-00001 Models |
Category | Termination Solder Eyelet(s) |
Manufacturer Tensility International Corp | Shielding Unshielded |
Packaging Bulk | Insulation Color Black |
Part Status Active | Voltage - Rated 24VDC |
Connector Type Plug | Current Rating (Amps) 5 A |
Gender Female | Operating Temperature -25°C ~ 70°C |
Industry Recognized Mating Diameter 1.10mm ID (0.043"), 3.50mm OD (0.138") | Contact Material - Plating Nickel |
Actual Diameter 0.043" (1.10mm ID), 0.138" (3.50mm OD) | Housing Material Brass |
Number of Positions/Contacts 2 Conductors, 2 Contacts | Contact Material Phosphor Bronze |
Internal Switch(s) Does Not Contain Switch | Body Color Silver |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37400 € | 3,74 € |
| 25 | 0,35040 € | 8,76 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,31780 € | 31,78 € |
| 250 | 0,29780 € | 74,45 € |
| 500 | 0,28358 € | 141,79 € |
| 1 000 | 0,27003 € | 270,03 € |
| 2 500 | 0,25312 € | 632,80 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54120 € |

