Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50-00316

DigiKey Part Number
839-50-00316-ND
Manufacturer
Manufacturer Product Number
50-00316
Description
CONN PWR PLUG 1.7X4.75MM SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Plug 1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3 Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
50-00316 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Eyelet(s)
Manufacturer
Tensility International Corp
Shielding
Unshielded
Packaging
Bulk
Insulation Color
White
Part Status
Active
Voltage - Rated
20VDC
Connector Type
Plug
Current Rating (Amps)
6 A
Gender
Female
Operating Temperature
-25°C ~ 70°C
Industry Recognized Mating Diameter
1.70mm ID (0.067"), 4.75mm OD (0.187") EIAJ-3
Contact Material - Plating
Nickel
Actual Diameter
0.067" (1.70mm ID), 0.187" (4.75mm OD)
Housing Material
Brass
Number of Positions/Contacts
2 Conductors, 2 Contacts
Contact Material
Phosphor Bronze
Internal Switch(s)
Does Not Contain Switch
Body Color
Silver
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5 0000,21218 €1 060,90 €
Manufacturers Standard Package
Unit Price without VAT:0,21218 €
Unit Price with VAT:0,26098 €