
P0630 | |
|---|---|
DigiKey Part Number | 771-P0630-ND |
Manufacturer | |
Manufacturer Product Number | P0630 |
Description | APOLLO S10 SOM BOARD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Stratix 10 SX SoC Apollo S10 1SX280H Stratix® 10 SX FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Terasic Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | Stratix 10 SX SoC Apollo S10 | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | 1SX280H | |
Interconnect System | FMC, FMC+ | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 741,10000 € | 7 741,10 € |
| Unit Price without VAT: | 7 741,10000 € |
|---|---|
| Unit Price with VAT: | 9 521,55300 € |

