
CC3100R11MRGCR | |
|---|---|
DigiKey Part Number | 296-39984-2-ND - Tape & Reel (TR) 296-39984-1-ND - Cut Tape (CT) 296-39984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC3100R11MRGCR |
Description | IC RF TXRX+MCU WIFI 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC3100R11MRGCR Models |
Category | Power - Output 18.3dBm |
Mfr | Sensitivity -95.7dBm |
Series | Serial Interfaces SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.1V ~ 3.6V |
Part Status Active | Current - Receiving 53mA |
DigiKey Programmable Not Verified | Current - Transmitting 160mA ~ 272mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 85°C |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Protocol | Package / Case 64-VFQFN Exposed Pad |
Modulation CCK, DSSS, OFDM | Supplier Device Package 64-VQFN (9x9) |
Frequency | Base Product Number |
Data Rate (Max) 16Mbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 7,22000 € | 72,20 € |
| 25 | 6,83880 € | 170,97 € |
| 100 | 6,31570 € | 631,57 € |
| 250 | 6,00248 € | 1 500,62 € |
| 500 | 5,78138 € | 2 890,69 € |
| 1 000 | 5,57317 € | 5 573,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,95001 € | 9 875,02 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 10,23360 € |


