
DS90UH940TNKDTQ1 | |
|---|---|
DigiKey Part Number | DS90UH940TNKDTQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS90UH940TNKDTQ1 |
Description | IC DESERIAL HDMI TO FPD 64WQFN |
Customer Reference | |
Detailed Description | 3.36Gbps Deserializer 3 Input 2 Output 64-WQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DS90UH940TNKDTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Deserializer | |
Data Rate | 3.36Gbps | |
Input Type | FPD-Link III, LVDS | |
Output Type | CSI-2, MIPI | |
Number of Inputs | 3 | |
Number of Outputs | 2 | |
Voltage - Supply | 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-WQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,33848 € | 2 584,62 € |
| 500 | 10,08712 € | 5 043,56 € |
| 750 | 9,96132 € | 7 470,99 € |
| Unit Price without VAT: | 10,33848 € |
|---|---|
| Unit Price with VAT: | 12,71633 € |

