
OPA607IDBVT | |
|---|---|
DigiKey Part Number | 296-OPA607IDBVTTR-ND - Tape & Reel (TR) 296-OPA607IDBVTCT-ND - Cut Tape (CT) 296-OPA607IDBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA607IDBVT |
Description | IC OPAMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit Push-Pull SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA607IDBVT Models |
Category | Current - Input Bias 3 pA |
Mfr | Voltage - Input Offset 120 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 900µA |
Part Status Active | Current - Output / Channel 60 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.2 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Push-Pull | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 24V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 50 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 9 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91200 € | 22,80 € |
| 100 | 0,81040 € | 81,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,73976 € | 184,94 € |
| 500 | 0,73164 € | 365,82 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,69740 € |



