
TPS82084SILT | |
|---|---|
DigiKey Part Number | 296-42973-2-ND - Tape & Reel (TR) 296-42973-1-ND - Cut Tape (CT) 296-42973-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS82084SILT |
Description | DC DC CONVERTER 0.8-6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 2A 2.5V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS82084SILT Models |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 8-LDFN Exposed Pad |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.11" W x 0.05" H (3.0mm x 2.8mm x 1.3mm) |
Voltage - Input (Min) 2.5V | Supplier Device Package 8-uSIP (3x2.8) |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 € | 5,25 € |
| 10 | 3,51300 € | 35,13 € |
| 100 | 2,52880 € | 252,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,26936 € | 567,34 € |
| 500 | 2,10902 € | 1 054,51 € |
| 750 | 2,02739 € | 1 520,54 € |
| 1 250 | 1,93566 € | 2 419,57 € |
| 1 750 | 1,93565 € | 3 387,39 € |
| Unit Price without VAT: | 5,25000 € |
|---|---|
| Unit Price with VAT: | 6,45750 € |









