RF Transmitter 902MHz GPS, Sigfox USB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0049-DIG-OYW-2

DigiKey Part Number
1894-1004-ND
Manufacturer
Manufacturer Product Number
0049-DIG-OYW-2
Description
OYSTER GPS TRACKING SIGFOX RCZ2
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Transmitter 902MHz GPS, Sigfox USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Thinxtra Solutions Limited
Series
Packaging
Box
Part Status
Active
Function
Transmitter
Modulation or Protocol
GPS, Sigfox
Frequency
902MHz
Applications
General Purpose
Interface
USB
Sensitivity
-167dBm
Power - Output
-
Data Rate (Max)
-
Features
IP67
Voltage - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
199,63000 €99,63 €
1087,75700 €877,57 €
2583,65200 €2 091,30 €
10078,03360 €7 803,36 €
Manufacturers Standard Package
Unit Price without VAT:99,63000 €
Unit Price with VAT:122,54490 €