Similar

LBU10-M | |
|---|---|
DigiKey Part Number | 1121-1644-ND |
Manufacturer | |
Manufacturer Product Number | LBU10-M |
Description | LBU10-M |
Customer Reference | |
Detailed Description | 500mA 20 ~ 56V Constant Current LED Driver AC DC Converter Topology Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 20 ~ 56V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 10 W | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Wire Leads | |
Size / Dimension | 15.18" L x 2.30" W x 1.20" H (385.6mm x 58.4mm x 30.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount |



