
LBU7-M2 | |
|---|---|
DigiKey Part Number | 1121-1646-ND |
Manufacturer | |
Manufacturer Product Number | LBU7-M2 |
Description | LBU7-M2 |
Customer Reference | |
Detailed Description | 470mA Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Current - Output (Max) | 470mA | |
Power (Watts) | 7 W | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | 0°C ~ 55°C | |
Efficiency | - | |
Termination Style | Screw Terminal | |
Size / Dimension | 11.63" L x 2.38" W x 1.54" H (295.4mm x 60.5mm x 39.1mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,51000 € | 81,51 € |
| 5 | 75,60400 € | 378,02 € |
| 10 | 73,19400 € | 731,94 € |
| 25 | 70,12520 € | 1 753,13 € |
| Unit Price without VAT: | 81,51000 € |
|---|---|
| Unit Price with VAT: | 100,25730 € |


