
LBU7-P | |
|---|---|
DigiKey Part Number | 1121-1645-ND |
Manufacturer | |
Manufacturer Product Number | LBU7-P |
Description | LBU7-P |
Customer Reference | |
Detailed Description | 470mA Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Current - Output (Max) | 470mA | |
Power (Watts) | 7 W | |
Dimming | - | |
Features | - | |
Ratings | - | |
Operating Temperature | 5°C ~ 55°C | |
Efficiency | - | |
Termination Style | Screw Terminal | |
Size / Dimension | 11.00" L x 2.35" W x 1.28" H (279.4mm x 59.7mm x 32.5mm) | |
Approval Agency | cULus | |
Mounting Type | Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,60000 € | 72,60 € |
| 5 | 67,34200 € | 336,71 € |
| 10 | 65,19600 € | 651,96 € |
| 25 | 62,46320 € | 1 561,58 € |
| Unit Price without VAT: | 72,60000 € |
|---|---|
| Unit Price with VAT: | 89,29800 € |

