
LEG75W-142-C0530-D | |
|---|---|
DigiKey Part Number | 1121-1528-ND |
Manufacturer | |
Manufacturer Product Number | LEG75W-142-C0530-D |
Description | LED DRIVR CC AC/DC 48-142V 530MA |
Customer Reference | |
Detailed Description | 530mA 48 ~ 142V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 530mA |
Manufacturer Thomas Research Products | Power (Watts) 75 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66, NEMA 4 |
DigiKey Programmable Not Verified | Efficiency 91% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 9.47" L x 1.80" W x 1.32" H (240.5mm x 45.8mm x 33.5mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 120VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 1.6 lbs (725.7 g) |
Voltage - Output 48 ~ 142V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,01000 € | 24,01 € |
| 5 | 22,27200 € | 111,36 € |
| 10 | 21,56400 € | 215,64 € |
| 25 | 20,66040 € | 516,51 € |
| 50 | 20,00200 € | 1 000,10 € |
| 100 | 19,36450 € | 1 936,45 € |
| 250 | 18,55252 € | 4 638,13 € |
| Unit Price without VAT: | 24,01000 € |
|---|---|
| Unit Price with VAT: | 29,53230 € |

