
TCM-RF-D | |
|---|---|
DigiKey Part Number | 1121-1417-ND |
Manufacturer | |
Manufacturer Product Number | TCM-RF-D |
Description | RF WIRELESS LIGHITNG MODULE |
Customer Reference | |
Detailed Description | RF Wireless Lighting Controller 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Function | Wireless Lighting Controller | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | General Purpose, IoT Finished Device | |
Interface | - | |
Sensitivity | - | |
Power - Output | 6dBm | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 100V ~ 277V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,85000 € | 25,85 € |
| 10 | 20,89300 € | 208,93 € |
| 100 | 18,02470 € | 1 802,47 € |
| Unit Price without VAT: | 25,85000 € |
|---|---|
| Unit Price with VAT: | 31,79550 € |

