
TSC-075S070DT | |
|---|---|
DigiKey Part Number | 1121-1581-ND |
Manufacturer | |
Manufacturer Product Number | TSC-075S070DT |
Description | LED DRIVR CC AC/DC 53-107V 700MA |
Customer Reference | |
Detailed Description | 700mA 53 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Output 53 ~ 107V |
Manufacturer Thomas Research Products | Current - Output (Max) 700mA |
Series | Power (Watts) 75 W |
Packaging Box | Dimming Analog |
Part Status Obsolete | Features OTP, OVP, SCP |
DigiKey Programmable Not Verified | Ratings IP67 |
Type Constant Current | Efficiency 86% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.74" L x 3.50" W x 1.50" H (222.0mm x 89.0mm x 38.1mm) |
Voltage - Input (Min) 249VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LEG75W-108-C0700-D | Thomas Research Products | 1 227 | 1121-1600-ND | 21,98000 € | Similar |
| PLED75W-108-C0700-D | Thomas Research Products | 33 | 1121-1204-ND | 69,53000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,59000 € | 44,59 € |
| 5 | 41,36600 € | 206,83 € |
| 10 | 40,04900 € | 400,49 € |
| 25 | 38,37080 € | 959,27 € |
| Unit Price without VAT: | 44,59000 € |
|---|---|
| Unit Price with VAT: | 54,84570 € |

