Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6222B121MR-G

DigiKey Part Number
893-1139-2-ND - Tape & Reel (TR)
893-1139-1-ND - Cut Tape (CT)
893-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6222B121MR-G
Description
IC REG LIN 1.2V 700MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6222B121MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.57V @ 300mA
Current - Output
Current - Quiescent (Iq)
220 µA
PSRR
65dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 453
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,41600 €4,16 €
250,37320 €9,33 €
1000,32630 €32,63 €
2500,30384 €75,96 €
5000,29032 €145,16 €
1 0000,27920 €279,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,26546 €796,38 €
6 0000,25873 €1 552,38 €
9 0000,25537 €2 298,33 €
15 0000,25163 €3 774,45 €
21 0000,24945 €5 238,45 €
30 0000,24736 €7 420,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,72570 €