


XC6222B181MR-G | |
|---|---|
DigiKey Part Number | 893-1140-2-ND - Tape & Reel (TR) 893-1140-1-ND - Cut Tape (CT) 893-1140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6222B181MR-G |
Description | IC REG LIN 1.8V 700MA SOT-25-5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6222B181MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,68900 € | 6,89 € |
| 25 | 0,57480 € | 14,37 € |
| 100 | 0,44490 € | 44,49 € |
| 250 | 0,38112 € | 95,28 € |
| 500 | 0,34184 € | 170,92 € |
| 1 000 | 0,30891 € | 308,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,26735 € | 802,05 € |
| 6 000 | 0,24653 € | 1 479,18 € |
| 9 000 | 0,23596 € | 2 123,64 € |
| 15 000 | 0,22913 € | 3 436,95 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,38990 € |

